Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB250-2R1531Copy
Newark Part No.01AM9527
Product RangeW250-2 Series
Also Known As6044676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.400 |
| 5+ | $422.820 |
| 10+ | $374.050 |
| 25+ | $348.240 |
| 50+ | $317.920 |
Price for:Each
Minimum: 1
Multiple: 1
$468.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2R1531Copy
Newark Part No.01AM9527
Product RangeW250-2 Series
Also Known As6044676
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypeRelay
Sensing MethodBackground Suppression, Proximity
Product RangeW250-2 Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W250-2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
