Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12L-24161520A00Copy
Newark Part No.01AM6292
Product RangeW12 Series
Also Known As1125933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.840 |
| 5+ | $514.540 |
| 10+ | $448.930 |
| 25+ | $414.220 |
| 50+ | $373.430 |
Price for:Each
Minimum: 1
Multiple: 1
$575.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12L-24161520A00Copy
Newark Part No.01AM6292
Product RangeW12 Series
Also Known As1125933
Sensor TypePhotoelectric Sensor
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodBackground Suppression, Proximity
Output TypeComplementary NPN / PNP, Push Pull
Product RangeW12 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
400mm
Sensing Method
Background Suppression, Proximity
Product Range
W12 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
655nm Red Laser
IP Rating
IP66, IP67, IP69
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
400mm
Sensor Output Type
Push Pull, NPN / PNP
Output Type
Complementary NPN / PNP, Push Pull
Connection Method
4 Pin M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67, IP69
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
