Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12-3P2433
Newark Part No.51AM6066
Product RangeW12-3 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $570.000 |
| 5+ | $509.310 |
| 10+ | $444.370 |
| 25+ | $410.010 |
| 50+ | $369.640 |
Price for:Each
Minimum: 1
Multiple: 1
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2433
Newark Part No.51AM6066
Product RangeW12-3 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max350mm
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP LO / DO
Product RangeW12-3 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source640nm Red LED
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
W12-3 Series
Supply Voltage Min
10VDC
Light Source
640nm Red LED
IP Rating
IP66, IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
350mm
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
