Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT12L-2B551
Newark Part No.01AM6534
Product RangeW12 Series
Also Known As1047958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,082.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT12L-2B551
Newark Part No.01AM6534
Product RangeW12 Series
Also Known As1047958
Sensing Range Max200mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN / PNP
Output TypeNPN / PNP
Product RangeW12 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
200mm
Sensing Distance Max
200mm
Sensor Output Type
NPN / PNP
Product Range
W12 Series
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
