Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $341.550 |
| 5+ | $322.060 |
| 10+ | $307.560 |
Price for:Each
Minimum: 1
Multiple: 1
$341.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE9M4-3P3410S02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6260
Product RangeW9 Series
Also Known As1065465
Technical Datasheet
Sensing Range Max13m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW9 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13m
Sensing Method
Through Beam
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W9 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

