Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $487.240 |
| 5+ | $435.360 |
| 10+ | $379.850 |
| 25+ | $350.490 |
| 50+ | $315.970 |
Price for:Each
Minimum: 1
Multiple: 1
$487.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4S-3P2130VCopy
Newark Part No.01AM1151
Product RangeW4 Series
Also Known As1052893
Technical Datasheet
Sensing Range Max5m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW4 Series
Supply Voltage DC Min10V
Connection Method3 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W4 Series
Connection Method
3 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

