Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE26I-1H162100A00Copy
Newark Part No.01AM6240
Product RangeW26 Series
Also Known As1088334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.900 |
Price for:Each
Minimum: 1
Multiple: 1
$575.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE26I-1H162100A00Copy
Newark Part No.01AM6240
Product RangeW26 Series
Also Known As1088334
Technical Datasheet
Sensing Range Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW26 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W26 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
