Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE250-2P2431Copy
Newark Part No.01AM9491
Product RangeW250-2 Series
Also Known As6044705
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $524.020 |
| 5+ | $473.030 |
| 10+ | $418.460 |
| 25+ | $389.600 |
| 50+ | $355.670 |
Price for:Each
Minimum: 1
Multiple: 1
$524.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE250-2P2431Copy
Newark Part No.01AM9491
Product RangeW250-2 Series
Also Known As6044705
Technical Datasheet
Sensing Range Max50m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeW250-2 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
50m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W250-2 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
