Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE12-3V1131S02Copy
Newark Part No.01AM6225
Product RangeW12-3 Series
Also Known As1058191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.510 |
| 5+ | $469.560 |
| 10+ | $409.680 |
| 25+ | $378.010 |
| 50+ | $340.790 |
Price for:Each
Minimum: 1
Multiple: 1
$525.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE12-3V1131S02Copy
Newark Part No.01AM6225
Product RangeW12-3 Series
Also Known As1058191
Technical Datasheet
Sensing Range Max20m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W12-3 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
