Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE100L-F1131Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9455
Product RangeW100 Laser Series
Also Known As6030714
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $495.310 |
| 5+ | $442.570 |
| 10+ | $386.150 |
| 25+ | $356.290 |
| 50+ | $321.200 |
Price for:Each
Minimum: 1
Multiple: 1
$495.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE100L-F1131Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9455
Product RangeW100 Laser Series
Also Known As6030714
Sensor TypePhotoelectric Sensor
Sensing Range Max35m
Sensing Distance Max35m
Sensing MethodThrough Beam
Sensor Output TypePNP
Output TypeDigital - PNP
Product RangeW100 Laser Series
Connection Method2m 3 Wire Cable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
35m
Sensor Output Type
PNP
Product Range
W100 Laser Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP65
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
35m
Sensing Method
Through Beam
Output Type
Digital - PNP
Connection Method
2m 3 Wire Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
