Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE100-2N4439Copy
Newark Part No.01AM9448
Product RangeW100-2 Series
Also Known As6052365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.050 |
| 5+ | $250.990 |
| 10+ | $222.040 |
| 25+ | $206.730 |
| 50+ | $188.720 |
Price for:Each
Minimum: 1
Multiple: 1
$278.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE100-2N4439Copy
Newark Part No.01AM9448
Product RangeW100-2 Series
Also Known As6052365
Technical Datasheet
Sensing Range Max33m
Sensing MethodThrough Beam
Sensor Output TypeNPN
Product RangeW100-2 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
33m
Sensor Output Type
NPN
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
