Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.480 |
| 5+ | $332.820 |
| 10+ | $290.390 |
| 25+ | $267.930 |
| 50+ | $241.550 |
Price for:Each
Minimum: 1
Multiple: 1
$372.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9G-3N1132P06Copy
Newark Part No.01AM6165
Product RangeW9 Series
Also Known As1061788
Technical Datasheet
Sensing Range Max5m
Sensor Output TypeNPN
Sensing MethodAutocollimation, Retroreflective
Product RangeW9 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensing Method
Autocollimation, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W9 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

