Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.420 |
| 5+ | $323.830 |
| 10+ | $282.540 |
| 25+ | $260.690 |
| 50+ | $235.030 |
Price for:Each
Minimum: 1
Multiple: 1
$362.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9-3P2230S03Copy
Newark Part No.01AM6144
Product RangeW9 Series
Also Known As1067948
Technical Datasheet
Sensing Range Max4m
Sensing MethodAutocollimation, Retroreflective
Sensor Output TypePNP
Product RangeW9 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Retroreflective
Product Range
W9 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

