Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.250 |
| 5+ | $570.290 |
| 10+ | $497.580 |
| 25+ | $459.110 |
| 50+ | $413.900 |
Price for:Each
Minimum: 1
Multiple: 1
$638.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL4SLG-3F2234VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM1111
Product RangeW4 Series
Also Known As1058260
Sensor TypeMiniature Photoelectric Sensor
Sensing Range Max4.5m
Sensing Distance Max4.5m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Output TypePNP
Product RangeW4 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP66, IP67, IP68, IP69K
IP RatingIP66, IP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Distance Max
4.5m
Sensing Method
Autocollimation, Retroreflective
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
650nm Red Laser
IP Rating
IP66, IP67, IP68, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
4.5m
Sensor Output Type
PNP
Output Type
PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67, IP68, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

