Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.740 |
| 5+ | $233.870 |
| 10+ | $204.050 |
| 25+ | $188.280 |
| 50+ | $169.730 |
Price for:Each
Minimum: 1
Multiple: 1
$261.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL2S-2P1030S02Copy
Newark Part No.01AM6117
Product RangeW2 Series
Also Known As1082598
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Autocollimation, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

