Print Page
WL250-2N1131
Photoelectric Sensor, 15 m, NPN, Dual Lens, Retroreflective, Cable, 10 to 30 VDC, W250-2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL250-2N1131Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9396
Product RangeW250-2 Series
Also Known As6044695
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.560 |
| 5+ | $278.610 |
| 10+ | $267.470 |
Price for:Each
Minimum: 1
Multiple: 1
$293.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL250-2N1131Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9396
Product RangeW250-2 Series
Also Known As6044695
Technical Datasheet
Sensing Range Max15m
Sensor Output TypeNPN
Sensing MethodDual Lens, Retroreflective
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensing Method
Dual Lens, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W250-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
