Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100-2P1332S08Copy
Newark Part No.01AM9331
Product RangeW100-2 Series
Also Known As6058893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.230 |
| 5+ | $178.790 |
| 10+ | $167.180 |
| 25+ | $147.650 |
| 50+ | $134.410 |
| 100+ | $125.910 |
Price for:Each
Minimum: 1
Multiple: 1
$198.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2P1332S08Copy
Newark Part No.01AM9331
Product RangeW100-2 Series
Also Known As6058893
Technical Datasheet
Sensing Range Max7.2m
Sensor Output TypePNP
Sensing MethodDual Lens, Retroreflective
Product RangeW100-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Dual Lens, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
