Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100-2P0330S10Copy
Newark Part No.01AM9329
Product RangeW100-2 Series
Also Known As6069427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.040 |
| 5+ | $197.560 |
| 10+ | $184.740 |
| 25+ | $163.160 |
| 50+ | $148.530 |
| 100+ | $139.140 |
Price for:Each
Minimum: 1
Multiple: 1
$219.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2P0330S10Copy
Newark Part No.01AM9329
Product RangeW100-2 Series
Also Known As6069427
Technical Datasheet
Sensing Range Max7.2m
Sensor Output TypePNP
Sensing MethodDual Lens, Retroreflective
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable with 3 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
