Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVS/VE18-4N3140VCopy
Newark Part No.01AM9295
Product RangeV18 Series
Also Known As6035500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.510 |
| 5+ | $334.630 |
| 10+ | $291.960 |
| 25+ | $269.390 |
| 50+ | $242.860 |
Price for:Each
Minimum: 1
Multiple: 1
$374.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVS/VE18-4N3140VCopy
Newark Part No.01AM9295
Product RangeV18 Series
Also Known As6035500
Technical Datasheet
Sensing Range Max20m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeV18 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensing Method
Through Beam
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
V18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
