Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVL18-4P3240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3826
Product RangeV18 Series
Also Known As6013551
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.290 |
| 5+ | $286.010 |
| 10+ | $282.860 |
| 25+ | $279.710 |
Price for:Each
Minimum: 1
Multiple: 1
$314.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL18-4P3240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3826
Product RangeV18 Series
Also Known As6013551
Technical Datasheet
Sensing Range Max3.7m
Sensing Distance Max3.7m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeV18 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- V18 series cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, cylindrical housing design
- 78mm housing length, M18 x 1 thread diameter (housing), IP67 enclosure rating
- Axial optical axis, 0.05m to 3.7m max sensing range, 0.05m to 3m sensing range
- Approx. 2.8° focus, visible red type of light, LED light source, Ø 150mm light spot size (distance)
- Approx. 2.8° angle of dispersion, potentiometer, 270° (sensitivity) adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- Metal, nickel-plated brass housing material, male connector M12, 4-pin connection type
- Dimension (W x H x D) is 18 x 18 x 78mm, ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
3.7m
Sensing Method
Retroreflective
Product Range
V18 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
3.7m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
