Print Page
VL18-4P3140V
Photoelectric Sensor, 5 m, PNP, Dual Lens, Retroreflective, 4 Pin M12 Connector, 10 to 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL18-4P3140VCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AM9284 |
| Product Range | V18 Series |
| Also Known As | 6035495 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.540 |
| 5+ | $179.830 |
| 10+ | $170.570 |
| 25+ | $159.380 |
Price for:Each
Minimum: 1
Multiple: 1
$196.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL18-4P3140VCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AM9284 |
| Product Range | V18 Series |
| Also Known As | 6035495 |
| Technical Datasheet | |
| Sensing Range Max | 5m |
| Sensor Output Type | PNP |
| Sensing Method | Dual Lens, Retroreflective |
| Product Range | V18 Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 5m |
|---|---|
| Sensing Method | Dual Lens, Retroreflective |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | V18 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
