Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUC4-1354B
Newark Part No.01AM9212
Product RangeUC4 Series
Also Known As6063576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.740 |
| 5+ | $587.420 |
| 10+ | $519.660 |
| 25+ | $483.810 |
| 50+ | $441.680 |
Price for:Each
Minimum: 1
Multiple: 1
$650.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUC4-1354B
Newark Part No.01AM9212
Product RangeUC4 Series
Also Known As6063576
Sensing Range Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
UC4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
