Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMM88B-AKC090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9934
Product RangeTMM88 Series
Also Known As1073791
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.050 |
| 5+ | $359.430 |
| 10+ | $351.810 |
| 25+ | $343.020 |
| 50+ | $335.910 |
Price for:Each
Minimum: 1
Multiple: 1
$369.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMM88B-AKC090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9934
Product RangeTMM88 Series
Also Known As1073791
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min17V
Supply Voltage DC Max35V
Beam Angle90°
Beam Angle90°
Output Current20mA
Output Voltage-
Product RangeTMM88 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
35V
Beam Angle
90°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
17V
Beam Angle
90°
Output Current
20mA
Product Range
TMM88 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
