Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRZT7-03ZWS-KU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5915
Product RangeRZT7 Series
Also Known As1070869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.150 |
| 5+ | $51.880 |
| 10+ | $50.220 |
| 25+ | $47.700 |
| 50+ | $44.250 |
| 100+ | $40.890 |
| 250+ | $37.890 |
Price for:Each
Minimum: 1
Multiple: 1
$55.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRZT7-03ZWS-KU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5915
Product RangeRZT7 Series
Also Known As1070869
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeSPST-NO
Supply Voltage Min5V
Supply Voltage Max230V
Connection Method2m 2 Wire Cable
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeRZT7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
5V
Connection Method
2m 2 Wire Cable
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
SPST-NO
Supply Voltage Max
230V
IP Rating
IP65, IP67
Product Range
RZT7 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
