Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRT-N2427Copy
Newark Part No.01AM8601
Product RangeZoneControl Series
Also Known As1063154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.570 |
| 5+ | $345.410 |
| 10+ | $301.370 |
| 25+ | $278.070 |
| 50+ | $250.680 |
Price for:Each
Minimum: 1
Multiple: 1
$386.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRT-N2427Copy
Newark Part No.01AM8601
Product RangeZoneControl Series
Also Known As1063154
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression, Proximity
Product RangeZoneControl Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
ZoneControl Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
