Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-CB010SG2SS0AMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5773
Product RangePBT Series
Also Known As6038710
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $407.260 |
| 5+ | $389.840 |
| 10+ | $373.610 |
| 25+ | $343.950 |
| 50+ | $325.640 |
Price for:Each
Minimum: 1
Multiple: 1
$407.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-CB010SG2SS0AMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5773
Product RangePBT Series
Also Known As6038710
Pressure TypeCompound
Pressure Port TypeBSPP Female
Operating Pressure Min-1bar
Operating Pressure Max9bar
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeCurrent
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Compound
Operating Pressure Min
-1bar
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Current
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Female
Operating Pressure Max
9bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
