Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoOD5000-C150W40Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM9583
Product RangeOD5000 Series
Also Known As6063626
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,054.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5,054.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoOD5000-C150W40Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM9583
Product RangeOD5000 Series
Also Known As6063626
Product RangeOD5000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OD5000-C150W40 is an OD5000 displacement measurement sensor specializes in high-precision measuring tasks, offering solutions in a wide range of applications. With a measuring frequency of up to 80kHz, the OD5000 also measures quick and rotating measuring objects with µm-precision. The innovative analysis algorithm allows stable measurements with the highest level of repeatability on a wide range of surfaces. The OD5000 measures the thickness of transparent material with minimal effort with just a sensor head. The Ethernet interface integrated directly in the sensor head ensures quick communication and therefore maximum productivity.
- 120µm x 4,000µm typical light spot size (distance)
- Measuring range from 110mm to 190mm
- Ethernet interface with TCP/IP protocol directly in the sensor head
- Web server interface for configuration
- Durable metal housing with IP67 rating ensures reliable performance in harsh environments
- Uses safe Class 1 visible red laser for precise, repeatable measurements on varied surfaces
- 4–20mA analog o/p with selectable PNP/NPN digital o/p's ensures accurate measurement
- Operates reliably across −10°C to +50°C, suitable for wide industrial temperature demands
- Requires 12–24V DC supply and low current draw, making system integration simple and stable
- Detection and measurement of the smallest indentations or holes
Technical Specifications
Product Range
OD5000 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
