Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZCG-1Z7PS-KU0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5572
Product RangeMZCG Series
Also Known As1083711
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.270 |
| 5+ | $89.630 |
| 10+ | $86.750 |
| 25+ | $82.410 |
| 50+ | $76.450 |
| 100+ | $70.650 |
| 250+ | $65.450 |
Price for:Each
Minimum: 1
Multiple: 1
$95.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZCG-1Z7PS-KU0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5572
Product RangeMZCG Series
Also Known As1083711
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew Mount
Sensor Output TypePNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection Method2m 3 Wire Cable
IP RatingIP68
IP RatingIP68
Product RangeMZCG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Screw Mount
Supply Voltage Min
10VDC
Connection Method
2m 3 Wire Cable
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
PNP-NO
Supply Voltage Max
30VDC
IP Rating
IP68
Product Range
MZCG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
