Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZC1-2V2PS-KRTS15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM5580
Product RangeMZC1 Twin Series
Also Known As1095682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.480 |
| 5+ | $167.690 |
| 10+ | $159.500 |
| 25+ | $149.590 |
| 50+ | $139.220 |
| 100+ | $130.170 |
Price for:Each
Minimum: 1
Multiple: 1
$182.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZC1-2V2PS-KRTS15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM5580
Product RangeMZC1 Twin Series
Also Known As1095682
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypePNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP68
IP RatingIP68
Product RangeMZC1 Twin Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
10VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
PNP-NO
Supply Voltage Max
30VDC
IP Rating
IP68
Product Range
MZC1 Twin Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
