Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMPS-032THTP0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5526
Product RangeMPS-T Series
Also Known As1054862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $430.100 |
| 5+ | $421.500 |
| 10+ | $412.900 |
Price for:Each
Minimum: 1
Multiple: 1
$430.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-032THTP0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5526
Product RangeMPS-T Series
Also Known As1054862
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeAnalogue
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP67
IP RatingIP67
Product RangeMPS-T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
15VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
Analogue
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS-T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
