Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMPA-143THTU0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5465
Product RangeMPA Series
Also Known As1059445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $580.030 |
| 5+ | $535.640 |
| 10+ | $524.930 |
| 25+ | $514.210 |
| 50+ | $503.500 |
Price for:Each
Minimum: 1
Multiple: 1
$580.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMPA-143THTU0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5465
Product RangeMPA Series
Also Known As1059445
Cylinder TypeUniversal Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeAnalog, IO-Link
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Connection Method2m 4 Wire Cable
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
Product RangeMPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
Universal Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
15VDC
Connection Method
2m 4 Wire Cable
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
Analog, IO-Link
Supply Voltage Max
30VDC
IP Rating
IP65, IP67, IP68
Product Range
MPA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
