Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM4C-SA0430LA10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM2604
Product RangedeTem Series
Also Known As1082690
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $838.890 |
| 2+ | $796.150 |
| 5+ | $764.330 |
Price for:Each
Minimum: 1
Multiple: 1
$838.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM4C-SA0430LA10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM2604
Product RangedeTem Series
Also Known As1082690
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams4
Protection Height-
Sensing Range Max17m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing300mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTem Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
-
Protection Height
-
IP Rating
IP65, IP67
Approvals / Standards
-
Control Output Type
2PNP
Product Range
deTem Series
Safety Curtain Category
Level 4
No. of Beams
4
Sensing Range Max
17m
IP Rating
IP65, IP67
Beam Spacing
300mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
