Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM40Z-043003TB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM2642
Product RangeM4000 Standard A Series
Also Known As1200127
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,833.800 |
| 5+ | $1,770.000 |
| 10+ | $1,734.460 |
| 25+ | $1,692.200 |
| 50+ | $1,653.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,833.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM40Z-043003TB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM2642
Product RangeM4000 Standard A Series
Also Known As1200127
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams4
Protection Height-
Sensing Range Max4.5m
IP RatingIP65
IP RatingIP65
Approvals / Standards-
Beam Spacing300mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeM4000 Standard A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
-
Protection Height
-
IP Rating
IP65
Approvals / Standards
-
Control Output Type
2PNP
Product Range
M4000 Standard A Series
Safety Curtain Category
Level 4
No. of Beams
4
Sensing Range Max
4.5m
IP Rating
IP65
Beam Spacing
300mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
