Print Page
M40E-034033RB0
Safety Multibeam Sensor, 3 Beam, 70m Scan, 400mm Beam Separation, LED, Laser, 12 Pin M26 Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | M40E-034033RB0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03AM2620 |
| Product Range | M4000 Standard Series |
| Also Known As | 1200068 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,156.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,156.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | M40E-034033RB0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03AM2620 |
| Product Range | M4000 Standard Series |
| Also Known As | 1200068 |
| Performance Level | - |
| Safety Integrity Level | - |
| IP Rating | - |
| IP Rating | - |
| Approvals / Standards | - |
| Product Range | M4000 Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Performance Level | - |
|---|---|
| IP Rating | - |
| Approvals / Standards | - |
| SVHC | No SVHC (04-Feb-2026) |
| Safety Integrity Level | - |
|---|---|
| IP Rating | - |
| Product Range | M4000 Standard Series |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
