Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WS91141142ZZZZ
Newark Part No.02AM9252
Product RangeKTS Series
Also Known As1218594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.710 |
| 5+ | $873.600 |
| 10+ | $762.220 |
| 25+ | $703.290 |
| 50+ | $634.030 |
Price for:Each
Minimum: 1
Multiple: 1
$977.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WS91141142ZZZZ
Newark Part No.02AM9252
Product RangeKTS Series
Also Known As1218594
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN / PNP
Product RangeKTS Series
Photo Current100mA
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Product Range
KTS Series
Supply Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP
Photo Current
100mA
Supply Voltage DC Max
28.8V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
