Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WS41141142ZZZZCopy
Newark Part No.44AM5566
Product RangeKTS Series
Also Known As1221031
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $672.480 |
| 5+ | $600.870 |
| 10+ | $524.260 |
| 25+ | $483.730 |
| 50+ | $436.090 |
Price for:Each
Minimum: 1
Multiple: 1
$672.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WS41141142ZZZZCopy
Newark Part No.44AM5566
Product RangeKTS Series
Also Known As1221031
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max13mm
Sensing Method-
Output TypeDigital - NPN / PNP LO / DO
Product RangeKTS Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Light Source470nm Red / 525nm Green / 625nm Blue LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Method
-
Product Range
KTS Series
Supply Voltage Min
10.8VDC
Light Source
470nm Red / 525nm Green / 625nm Blue LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
13mm
Output Type
Digital - NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
28.8VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
