Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WP91241152ZZZZ
Newark Part No.02AM9251
Product RangeKTS Series
Also Known As1219437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.710 |
| 5+ | $873.600 |
| 10+ | $762.220 |
| 25+ | $703.290 |
| 50+ | $634.030 |
Price for:Each
Minimum: 1
Multiple: 1
$977.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WP91241152ZZZZ
Newark Part No.02AM9251
Product RangeKTS Series
Also Known As1219437
Technical Datasheet
Sensing Range Max25mm
Sensor Output TypePNP
Photo Current100mA
Product RangeKTS Series
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
25mm
Photo Current
100mA
Supply Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Product Range
KTS Series
Supply Voltage DC Max
28.8V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
