Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTM-WP11172PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9236
Product RangeKTM Series
Also Known As1082138
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.750 |
| 5+ | $390.140 |
| 10+ | $372.570 |
| 25+ | $350.730 |
| 50+ | $327.650 |
Price for:Each
Minimum: 1
Multiple: 1
$413.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-WP11172PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9236
Product RangeKTM Series
Also Known As1082138
Technical Datasheet
Sensing Range Max12.5mm
Sensor Output TypePNP
Product RangeKTM Series
Photo Current50mA
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12.5mm
Product Range
KTM Series
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Photo Current
50mA
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
