Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTM-MB31112PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9219
Product RangeKTM Series
Also Known As1070053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.200 |
| 5+ | $354.520 |
| 10+ | $347.430 |
Price for:Each
Minimum: 1
Multiple: 1
$381.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-MB31112PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9219
Product RangeKTM Series
Also Known As1070053
Technical Datasheet
Sensing Range Max12.5mm
Sensor Output TypeNPN / PNP
Photo Current50mA
Product RangeKTM Series
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12.5mm
Photo Current
50mA
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP
Product Range
KTM Series
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
