Print Page
IN40-D0304K
Inductive Proximity Sensor, 4mm, Semiconductor, Pulsed, 19.2 to 30V, M12x1, IN4000 Standard Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IN40-D0304KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AM1993 |
| Product Range | IN4000 Standard Series |
| Also Known As | 6037684 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.510 |
| 5+ | $257.670 |
| 10+ | $247.380 |
Price for:Each
Minimum: 1
Multiple: 1
$271.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IN40-D0304KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AM1993 |
| Product Range | IN4000 Standard Series |
| Also Known As | 6037684 |
| Sensor Output Type | Semiconductor, Pulsed |
| Product Range | IN4000 Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | Semiconductor, Pulsed |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IN4000 Standard Series |
|---|
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
