Print Page
IN40-D0101K
Inductive Proximity Sensor, 15mm, Semiconductor, Pulsed, 19.2 to 30V, M12x1, IN4000 Standard Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IN40-D0101KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AM1990 |
| Product Range | IN4000 Standard Series |
| Also Known As | 6027389 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $415.930 |
| 5+ | $398.140 |
| 10+ | $381.570 |
Price for:Each
Minimum: 1
Multiple: 1
$415.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IN40-D0101KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AM1990 |
| Product Range | IN4000 Standard Series |
| Also Known As | 6027389 |
| Sensor Output Type | Semiconductor, Pulsed |
| Product Range | IN4000 Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | Semiconductor, Pulsed |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IN4000 Standard Series |
|---|
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
