Print Page
IMP12-1B5PPVC0B
Inductive Proximity Sensor, IMP Series, 1.5 mm, Complementary PNP, 10 V to 30 V, M12 x 1
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMP12-1B5PPVC0BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM8419 |
| Product Range | IMP Series |
| Also Known As | 6050117 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $654.210 |
| 5+ | $606.010 |
| 10+ | $593.890 |
Price for:Each
Minimum: 1
Multiple: 1
$654.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMP12-1B5PPVC0BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM8419 |
| Product Range | IMP Series |
| Also Known As | 6050117 |
| Sensor Output Type | Complementary PNP |
| Product Range | IMP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | Complementary PNP |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IMP Series |
|---|
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
