Print Page
IMM05-1B5POVU2SS02
Inductive Proximity Sensor, PNP/SPST-NC, 1.5 mm, M5 x 0.5, 10 V to 30 V, IMM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMM05-1B5POVU2SS02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4351 |
| Product Range | IMM Series |
| Also Known As | 1119900 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.550 |
| 5+ | $104.840 |
| 10+ | $100.010 |
| 25+ | $94.170 |
Price for:Each
Minimum: 1
Multiple: 1
$113.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMM05-1B5POVU2SS02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4351 |
| Product Range | IMM Series |
| Also Known As | 1119900 |
| Sensor Output Type | PNP / SPST-NC |
| Product Range | IMM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | PNP / SPST-NC |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IMM Series |
|---|
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
