Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME30-15BPOZW2K
Newark Part No.99AK9841
Product RangeIME Series
Also Known As1041035
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.810 |
| 5+ | $82.960 |
| 10+ | $80.520 |
Price for:Each
Minimum: 1
Multiple: 1
$87.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME30-15BPOZW2K
Newark Part No.99AK9841
Product RangeIME Series
Also Known As1041035
Sensing Range Max15mm
Thread Size - MetricM30 x 1.5
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypePNP / SPST-NC
Product RangeIME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
Product Range
IME Series
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
10V
Sensor Output Type
PNP / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
