Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME30-15BNOZW2K
Newark Part No.99AK9832
Product RangeIME Series
Also Known As1041043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.180 |
| 5+ | $75.560 |
| 10+ | $73.390 |
Price for:Each
Minimum: 1
Multiple: 1
$79.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME30-15BNOZW2K
Newark Part No.99AK9832
Product RangeIME Series
Also Known As1041043
Sensing Range Max15mm
Thread Size - MetricM30 x 1.5
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypeNPN / SPST-NC
Product RangeIME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
NPN / SPST-NC
Supply Voltage DC Max
30V
Product Range
IME Series
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
10V
Sensor Output Type
NPN / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
