Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME2S30-15N4DC0
Newark Part No.02AM1987
Product RangeIME2S Series
Also Known As1091953
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $301.170 |
| 5+ | $284.350 |
| 10+ | $275.930 |
| 25+ | $267.520 |
Price for:Each
Minimum: 1
Multiple: 1
$301.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S30-15N4DC0
Newark Part No.02AM1987
Product RangeIME2S Series
Also Known As1091953
Sensing Range Max15mm
Thread Size - MetricM30 x 1.5
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Sensor Output TypeOSSD
Product RangeIME2S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
Product Range
IME2S Series
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
19.2V
Sensor Output Type
OSSD
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
