Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME12-02BPOZC0S
Newark Part No.99AK9586
Product RangeIME Series
Also Known As1040736
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
| 5+ | $55.550 |
| 10+ | $54.480 |
| 25+ | $53.420 |
| 50+ | $52.350 |
| 100+ | $51.280 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME12-02BPOZC0S
Newark Part No.99AK9586
Product RangeIME Series
Also Known As1040736
Sensing Range Max2mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypePNP / SPST-NC
Product RangeIME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
Product Range
IME Series
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Sensor Output Type
PNP / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
