Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME08-02BNOZW2K
Newark Part No.99AK9467
Product RangeIME Series
Also Known As1040883
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.620 |
| 5+ | $63.570 |
| 10+ | $61.740 |
Price for:Each
Minimum: 1
Multiple: 1
$66.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME08-02BNOZW2K
Newark Part No.99AK9467
Product RangeIME Series
Also Known As1040883
Sensing Range Max2mm
Thread Size - MetricM8 x 1
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypeNPN / SPST-NC
Product RangeIME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
NPN / SPST-NC
Supply Voltage DC Max
30V
Product Range
IME Series
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Sensor Output Type
NPN / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
