Print Page
IMC18-12NPPVC0SA00
Inductive Proximity Sensor, PNP/SPST-NO/SPST-NC, 12 mm, M18 x 1, 10 V to 30 V, IMC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC18-12NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AM4294 |
| Product Range | IMC Series |
| Also Known As | 1079295 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.390 |
| 5+ | $156.390 |
| 10+ | $149.190 |
| 25+ | $140.480 |
Price for:Each
Minimum: 1
Multiple: 1
$169.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC18-12NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AM4294 |
| Product Range | IMC Series |
| Also Known As | 1079295 |
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
| Product Range | IMC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IMC Series |
|---|
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
