Print Page
IMC12-08NPPVC0SA00
Inductive Proximity Sensor, PNP/SPST-NO/SPST-NC, 8 mm, M12 x 1, 10 V to 30 V, IMC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC12-08NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AM4291 |
| Product Range | IMC Series |
| Also Known As | 1079289 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.330 |
| 5+ | $144.330 |
| 10+ | $137.690 |
| 25+ | $129.650 |
Price for:Each
Minimum: 1
Multiple: 1
$156.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC12-08NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AM4291 |
| Product Range | IMC Series |
| Also Known As | 1079289 |
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
| Product Range | IMC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IMC Series |
|---|
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
